Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc

Номер на артикул на RS: 181-5224Марка: TDK№ по каталога на производителя: VLS201610CX-2R2M-1
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

1.53A

Package/Case

201610

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

163mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,45

€ 0,226 Each (On a Reel of 250) (ex VAT)

TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc

€ 56,45

€ 0,226 Each (On a Reel of 250) (ex VAT)

TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 750€ 0,226€ 56,45
1000+€ 0,17€ 42,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

2.2 μH

Maximum dc Current

1.53A

Package/Case

201610

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

163mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more