TDK Single Layer Ceramic Capacitor (SLCC) 700pF 40kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.

Номер на артикул на RS: 741-6960Марка: TDK№ по каталога на производителя: UHV-7A
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

700pF

Voltage

40kV dc

Mounting Type

Screw Terminal

Series

UHV

Tolerance

±10%

Dielectric

Z5T

Diameter

38mm

Length

32mm

Dimensions

38 x 32mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Детайли за продукта

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,79

€ 69,79 Всеки (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 700pF 40kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.

€ 69,79

€ 69,79 Всеки (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 700pF 40kV dc ±10% Z5T Dielectric, UHV, Screw Terminal +85°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 69,79
10 - 24€ 59,18
25 - 49€ 56,46
50+€ 55,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Capacitance

700pF

Voltage

40kV dc

Mounting Type

Screw Terminal

Series

UHV

Tolerance

±10%

Dielectric

Z5T

Diameter

38mm

Length

32mm

Dimensions

38 x 32mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw Terminal

Детайли за продукта

TDK Class 2 moulded ceramic capacitor

Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more