Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK, SPM, 6530 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 10 μH ±20% Shielded 3.6A Idc

Номер на артикул на RS: 134-6176Марка: TDK№ по каталога на производителя: SPM6530T-100M
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

10 μH

Maximum dc Current

3.6A

Package/Case

6530

Length

7.1mm

Depth

6.5mm

Height

3mm

Dimensions

7.1 x 6.5 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

72.49mΩ

Series

SPM

Core Material

Metallic Magnetic

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

SPM Series Magnetic Shield Type Wound Inductors

SPM Series Magnetic Shield Type Wound Inductors for power circuits are low profile products. Those wirewound surface mount inductors offer low inductance variance in high-temperature environments with good DC superimposition characteristics.

Features

Magnetic shield type inductor for power circuits using a metallic magnetic material.
Large current, low Rdc and compact.
Low inductance variance in high-temperature environments.
Structure with an integrated molded coil

Applications

Power supply around the CPU, HDDs, servers, VRMs, compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 506,30

€ 0,506 Each (On a Reel of 1000) (ex VAT)

TDK, SPM, 6530 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 10 μH ±20% Shielded 3.6A Idc

€ 506,30

€ 0,506 Each (On a Reel of 1000) (ex VAT)

TDK, SPM, 6530 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 10 μH ±20% Shielded 3.6A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,506€ 506,30
2000+€ 0,431€ 431,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

10 μH

Maximum dc Current

3.6A

Package/Case

6530

Length

7.1mm

Depth

6.5mm

Height

3mm

Dimensions

7.1 x 6.5 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

72.49mΩ

Series

SPM

Core Material

Metallic Magnetic

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Детайли за продукта

SPM Series Magnetic Shield Type Wound Inductors

SPM Series Magnetic Shield Type Wound Inductors for power circuits are low profile products. Those wirewound surface mount inductors offer low inductance variance in high-temperature environments with good DC superimposition characteristics.

Features

Magnetic shield type inductor for power circuits using a metallic magnetic material.
Large current, low Rdc and compact.
Low inductance variance in high-temperature environments.
Structure with an integrated molded coil

Applications

Power supply around the CPU, HDDs, servers, VRMs, compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more