TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 310mA Idc

Номер на артикул на RS: 741-3034Марка: TDK№ по каталога на производителя: SLF7045T-471MR22-PF
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

470 μH

Maximum dc Current

310mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.05Ω

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SLF7045 Series Magnetically Shielded Wire Wound Chokes

Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,45

€ 0,645 Each (In a Bag of 10) (ex VAT)

TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 310mA Idc
Изберете тип опаковка

€ 6,45

€ 0,645 Each (In a Bag of 10) (ex VAT)

TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 310mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 90€ 0,645€ 6,45
100 - 490€ 0,616€ 6,16
500 - 990€ 0,494€ 4,94
1000 - 2490€ 0,344€ 3,44
2500+€ 0,323€ 3,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

470 μH

Maximum dc Current

310mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.05Ω

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SLF7045 Series Magnetically Shielded Wire Wound Chokes

Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more