Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Shielded 2.1A Idc

Номер на артикул на RS: 916-4217PМарка: TDK№ по каталога на производителя: SLF10145T-220M1R9-PF
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

22 μH

Maximum dc Current

2.1A

Package/Case

10145

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

59.1mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:

Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages

Applications:

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 66,41

€ 0,664 Each (Supplied on a Reel) (ex VAT)

TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Shielded 2.1A Idc
Изберете тип опаковка

€ 66,41

€ 0,664 Each (Supplied on a Reel) (ex VAT)

TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Shielded 2.1A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 490€ 0,664€ 6,64
500 - 990€ 0,426€ 4,26
1000 - 2490€ 0,385€ 3,85
2500+€ 0,352€ 3,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

22 μH

Maximum dc Current

2.1A

Package/Case

10145

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

59.1mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

SLF10145 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:

Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages

Applications:

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more