Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 75dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 7.5mm, 3V ac Min, 30V ac Max

Номер на артикул на RS: 134-7280Марка: TDK№ по каталога на производителя: PS1740P02E
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

75dB

Drive Type

External

Tone Type

High

Diameter

17mm

Height

7.5mm

Dimensions

17 (Dia.) x 7.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Minimum Frequency

4000Hz

Детайли за продукта

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 743,41

€ 0,496 Each (On a Reel of 1500) (ex VAT)

TDK 75dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 7.5mm, 3V ac Min, 30V ac Max

€ 743,41

€ 0,496 Each (On a Reel of 1500) (ex VAT)

TDK 75dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 7.5mm, 3V ac Min, 30V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

75dB

Drive Type

External

Tone Type

High

Diameter

17mm

Height

7.5mm

Dimensions

17 (Dia.) x 7.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Minimum Frequency

4000Hz

Детайли за продукта

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more