Технически документи
Спецификации
Brand
TDKInductance
150 μH
Maximum dc Current
100mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
7.93Ω
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Maximum Operating Temperature
+105°C
Moulded
Yes
Страна на произход
Japan
€ 26,74
€ 0,107 Each (On a Reel of 250) (ex VAT)
250
€ 26,74
€ 0,107 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 750 | € 0,107 | € 26,74 |
1000+ | € 0,081 | € 20,20 |
Технически документи
Спецификации
Brand
TDKInductance
150 μH
Maximum dc Current
100mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
7.93Ω
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
8MHz
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Maximum Operating Temperature
+105°C
Moulded
Yes
Страна на произход
Japan