Технически документи
Спецификации
Brand
TDKInductance
100 μH
Maximum dc Current
120mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
3.7Ω
Series
NLCV-EF
Core Material
Ferrite
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Детайли за продукта
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
€ 2,40
€ 0,096 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 2,40
€ 0,096 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 1225 | € 0,096 | € 2,40 |
1250 - 2475 | € 0,069 | € 1,73 |
2500 - 4975 | € 0,068 | € 1,70 |
5000 - 12475 | € 0,067 | € 1,68 |
12500+ | € 0,065 | € 1,62 |
Технически документи
Спецификации
Brand
TDKInductance
100 μH
Maximum dc Current
120mA
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±10%
Maximum DC Resistance
3.7Ω
Series
NLCV-EF
Core Material
Ferrite
Minimum Quality Factor
15
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Детайли за продукта
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc