TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15

Номер на артикул на RS: 170-3281Марка: TDK№ по каталога на производителя: NLCV32T-100K-EF
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

10 μH

Maximum dc Current

450mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

360mΩ

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Страна на произход

Japan

Детайли за продукта

TDK 1210 NLVC32 Series Wire Wound Inductors

SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 175,71

€ 0,088 Each (On a Reel of 2000) (ex VAT)

TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15

€ 175,71

€ 0,088 Each (On a Reel of 2000) (ex VAT)

TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 450mA Idc Q:15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

10 μH

Maximum dc Current

450mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

360mΩ

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Страна на произход

Japan

Детайли за продукта

TDK 1210 NLVC32 Series Wire Wound Inductors

SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more