Технически документи
Спецификации
Brand
TDKPackage Type
0603 (1608M)
Impedance at 100 MHz
220Ω
Current Rating
2.2A
Type
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
50mΩ
Height
0.8mm
Series
MPZ
Страна на произход
Japan
Детайли за продукта
Chip bead 0603 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDKPackage Type
0603 (1608M)
Impedance at 100 MHz
220Ω
Current Rating
2.2A
Type
Chip Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
50mΩ
Height
0.8mm
Series
MPZ
Страна на произход
Japan
Детайли за продукта
Chip bead 0603 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc