TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 600Ω impedance at 100 MHz

Номер на артикул на RS: 741-3163Марка: TDK№ по каталога на производителя: MMZ2012S601AT000
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

600Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.30Ω

Material

S

Series

MMZ

Application

Signal Line

Детайли за продукта

Chip bead 0805 MMZ series

This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,35

€ 0,034 Each (In a Bag of 100) (ex VAT)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 600Ω impedance at 100 MHz
Изберете тип опаковка

€ 3,35

€ 0,034 Each (In a Bag of 100) (ex VAT)

TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 600Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,034€ 3,35
500 - 900€ 0,025€ 2,54
1000 - 1900€ 0,022€ 2,20
2000 - 4900€ 0,018€ 1,85
5000+€ 0,016€ 1,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

600Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.30Ω

Material

S

Series

MMZ

Application

Signal Line

Детайли за продукта

Chip bead 0805 MMZ series

This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от