Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8

Номер на артикул на RS: 604-0492Марка: TDK№ по каталога на производителя: MLG1005S12NJT000
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

12 nH

Maximum dc Current

400mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

400mΩ

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Страна на произход

Japan

Детайли за продукта

Chip Inductor MLG1005S Series

High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
€ 0,012Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,32

€ 0,032 Each (In a Pack of 10) (ex VAT)

TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8

€ 0,32

€ 0,032 Each (In a Pack of 10) (ex VAT)

TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
€ 0,012Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Inductance

12 nH

Maximum dc Current

400mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

400mΩ

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Страна на произход

Japan

Детайли за продукта

Chip Inductor MLG1005S Series

High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 0402 Wire-wound SMD Inductor 12 nH 400mA Idc
€ 0,012Each (Supplied as a Tape) (ex VAT)