Технически документи
Спецификации
Brand
TDKInductance
4.7 μH
Maximum dc Current
4.1A
Package/Case
7045
Length
7.2mm
Depth
6.9mm
Height
4.5mm
Dimensions
7.2 x 6.9 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
20mΩ
Series
CLF
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
China
P.O.A.
Each (In a Bag of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDKInductance
4.7 μH
Maximum dc Current
4.1A
Package/Case
7045
Length
7.2mm
Depth
6.9mm
Height
4.5mm
Dimensions
7.2 x 6.9 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
20mΩ
Series
CLF
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Страна на произход
China