Технически документи
Спецификации
Brand
TDKInductance
4.7 μH
Maximum dc Current
4.1 (Saturation) A, 4.1 (Temperature) A
Length
7.4mm
Depth
7mm
Height
4.5mm
Dimensions
7.4 x 7 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
18mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
€ 8,49
€ 0,849 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 8,49
€ 0,849 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDKInductance
4.7 μH
Maximum dc Current
4.1 (Saturation) A, 4.1 (Temperature) A
Length
7.4mm
Depth
7mm
Height
4.5mm
Dimensions
7.4 x 7 x 4.5mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
18mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
Standards
AEC-Q200 qualified