Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Номер на артикул на RS: 547-7152Марка: TDK№ по каталога на производителя: CKG57NX5R1C107M500JH
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

100µF

Voltage

16V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

6.5 x 5.5 x 5.5mm

Length

6.5mm

Depth

5.5mm

Height

5.5mm

Series

CKG

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

TDK CKG Stacked MLCC Series

From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:

Two stacked chips take a single capacitor space
Stress induced by board flex is absorbed by the metal frame
Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:

Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

2-Chip Piled Multilayer

Може да се интересувате от
TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,04

€ 4,04 Всеки (ex VAT)

TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Изберете тип опаковка

€ 4,04

€ 4,04 Всеки (ex VAT)

TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,04
10 - 24€ 3,71
25 - 49€ 3,48
50 - 99€ 3,17
100+€ 2,90
Може да се интересувате от
TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

100µF

Voltage

16V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

6.5 x 5.5 x 5.5mm

Length

6.5mm

Depth

5.5mm

Height

5.5mm

Series

CKG

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

TDK CKG Stacked MLCC Series

From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:

Two stacked chips take a single capacitor space
Stress induced by board flex is absorbed by the metal frame
Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:

Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

2-Chip Piled Multilayer

Може да се интересувате от
TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)