TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 2kV dc ±10%, CK45, Through Hole

Номер на артикул на RS: 253-2783Марка: TDK№ по каталога на производителя: CK45-B3DD102KYNNA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

1000pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 123,60

€ 0,124 Each (On a Reel of 1000) (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 2kV dc ±10%, CK45, Through Hole

€ 123,60

€ 0,124 Each (On a Reel of 1000) (ex VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 1000pF 2kV dc ±10%, CK45, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Capacitance

1000pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more