Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 111-0135Марка: TDK№ по каталога на производителя: CGA8M3X7R1H475K200KB
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2mm

Length

4.5mm

Depth

3.2mm

Height

2mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 1812 series, X5R, X7R and Y5V Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Информацията за складовите наличности временно не е налична.

€ 394,23

€ 0,394 Each (On a Reel of 1000) (ex VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

€ 394,23

€ 0,394 Each (On a Reel of 1000) (ex VAT)

TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

TDK

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2mm

Length

4.5mm

Depth

3.2mm

Height

2mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 1812 series, X5R, X7R and Y5V Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance