Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Номер на артикул на RS: 903-4699Марка: TDK№ по каталога на производителя: CGA4J2X7R2A104K125AA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Информацията за складовите наличности временно не е налична.

€ 4,28

€ 0,086 Each (In a Pack of 50) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

€ 4,28

€ 0,086 Each (In a Pack of 50) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,086€ 4,28
250 - 450€ 0,08€ 3,98
500 - 950€ 0,075€ 3,74
1000 - 1950€ 0,07€ 3,51
2000+€ 0,064€ 3,21

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.