TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Номер на артикул на RS: 904-0120Марка: TDK№ по каталога на производителя: CGA3E2X8R1E104K080AA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Series

CGA3

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+150°C

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 0603 series, X8R Dielectric

Professional series of TDK multilayer ceramic chip capacitors from the CGA range that is suited for devices that operate in high temperature environments.

Features and Benefits:

CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
Excellent DC bias properties
AEC-Q200 compliant

Applications:

Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing;
Applications requiring higher reliability; Switching Power Supply Smoothing

Информацията за складовите наличности временно не е налична.

€ 3,27

€ 0,033 Each (In a Pack of 100) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

€ 3,27

€ 0,033 Each (In a Pack of 100) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,033€ 3,27
500 - 900€ 0,03€ 3,04
1000 - 2400€ 0,029€ 2,92
2500 - 4900€ 0,027€ 2,69
5000+€ 0,025€ 2,45

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Series

CGA3

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+150°C

Страна на произход

Japan

Детайли за продукта

TDK CGA Automotive 0603 series, X8R Dielectric

Professional series of TDK multilayer ceramic chip capacitors from the CGA range that is suited for devices that operate in high temperature environments.

Features and Benefits:

CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
Excellent DC bias properties
AEC-Q200 compliant

Applications:

Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing;
Applications requiring higher reliability; Switching Power Supply Smoothing