TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

Номер на артикул на RS: 741-6831Марка: TDK№ по каталога на производителя: C4532X7R2J104K230KA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,04

€ 0,609 Each (In a Pack of 5) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Изберете тип опаковка

€ 3,04

€ 0,609 Each (In a Pack of 5) (ex VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,609€ 3,04
50 - 95€ 0,566€ 2,83
100 - 245€ 0,523€ 2,62
250 - 495€ 0,485€ 2,42
500+€ 0,444€ 2,22
Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от