TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Номер на артикул на RS: 921-4273Марка: TDK№ по каталога на производителя: C4532X7R2A225K230KA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от
KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
€ 0,599Each (On a Reel of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 168,17

€ 0,336 Each (On a Reel of 500) (ex VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

€ 168,17

€ 0,336 Each (On a Reel of 500) (ex VAT)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 2000€ 0,336€ 168,17
2500 - 4500€ 0,32€ 159,85
5000+€ 0,303€ 151,53
Може да се интересувате от
KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
€ 0,599Each (On a Reel of 1000) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от
KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
€ 0,599Each (On a Reel of 1000) (ex VAT)