TDK 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Номер на артикул на RS: 740-7685Марка: TDK№ по каталога на производителя: C3225X5R0J107M250AC
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK Type 1210 Series C3225

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,842Each (In a Pack of 5) (ex VAT)
TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TDK 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

TDK 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,842Each (In a Pack of 5) (ex VAT)
TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK Type 1210 Series C3225

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,842Each (In a Pack of 5) (ex VAT)
TDK 100μF MLCC, 6.3V dc V, -20 → +80% , SMD
P.O.A.Each (In a Pack of 10) (ex VAT)