TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD

Номер на артикул на RS: 916-2964Марка: TDK№ по каталога на производителя: C3216X7R1V106K160AC
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,72

€ 0,272 Each (In a Pack of 10) (ex VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Изберете тип опаковка

€ 2,72

€ 0,272 Each (In a Pack of 10) (ex VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,272€ 2,72
100 - 240€ 0,237€ 2,37
250 - 490€ 0,203€ 2,04
500 - 990€ 0,169€ 1,69
1000+€ 0,136€ 1,36
Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

Може да се интересувате от