TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Номер на артикул на RS: 915-9117Марка: TDK№ по каталога на производителя: C1608X5R1A106M080AC
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

China

Детайли за продукта

TDK C Type Series, X5R

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Може да се интересувате от
KYOCERA AVX 10μF MLCC, 10V dc V, SMD
€ 0,09Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,60

€ 0,18 Each (In a Pack of 20) (ex VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Изберете тип опаковка

€ 3,60

€ 0,18 Each (In a Pack of 20) (ex VAT)

TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,18€ 3,60
100 - 180€ 0,117€ 2,34
200 - 480€ 0,109€ 2,17
500 - 980€ 0,098€ 1,96
1000+€ 0,09€ 1,80
Може да се интересувате от
KYOCERA AVX 10μF MLCC, 10V dc V, SMD
€ 0,09Each (On a Reel of 4000) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

China

Детайли за продукта

TDK C Type Series, X5R

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Може да се интересувате от
KYOCERA AVX 10μF MLCC, 10V dc V, SMD
€ 0,09Each (On a Reel of 4000) (ex VAT)