TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Номер на артикул на RS: 904-0195Марка: TDK№ по каталога на производителя: C1608C0G2A471J080AA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

470pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Series

C1608

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

Може да се интересувате от
Murata 470pF MLCC, 100V dc V, ±5% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 0,035 Each (In a Pack of 100) (ex VAT)

TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

€ 3,51

€ 0,035 Each (In a Pack of 100) (ex VAT)

TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,035€ 3,51
500 - 900€ 0,033€ 3,27
1000 - 2400€ 0,03€ 3,04
2500 - 4900€ 0,029€ 2,92
5000+€ 0,027€ 2,69
Може да се интересувате от
Murata 470pF MLCC, 100V dc V, ±5% , SMD
P.O.A.1 Reel of 4000 (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

470pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.9mm

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Series

C1608

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

Може да се интересувате от
Murata 470pF MLCC, 100V dc V, ±5% , SMD
P.O.A.1 Reel of 4000 (ex VAT)