Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Номер на артикул на RS: 788-2972PМарка: TDK№ по каталога на производителя: C1608C0G1H222J080AA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including

Информацията за складовите наличности временно не е налична.

€ 2,93

€ 0,059 Each (Supplied on a Reel) (ex VAT)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Изберете тип опаковка

€ 2,93

€ 0,059 Each (Supplied on a Reel) (ex VAT)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

TDK

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including