Технически документи
Спецификации
Brand
TDKCapacitance
2.2µF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
€ 6,78
€ 0,136 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 6,78
€ 0,136 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,136 | € 6,78 |
250 - 450 | € 0,109 | € 5,44 |
500 - 950 | € 0,102 | € 5,08 |
1000 - 1950 | € 0,095 | € 4,73 |
2000+ | € 0,088 | € 4,38 |
Технически документи
Спецификации
Brand
TDKCapacitance
2.2µF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including