TDK 47pF MLCC, 50V dc V, ±5% , SMD

Номер на артикул на RS: 877-5771Марка: TDK№ по каталога на производителя: C0603C0G1H470J030BA
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C0603

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

Може да се интересувате от
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 500) (ex VAT)

TDK 47pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 500) (ex VAT)

TDK 47pF MLCC, 50V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)

Технически документи

Спецификации

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C0603

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

Може да се интересувате от
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)