Технически документи
Спецификации
Brand
TDKSeries
A80-A600X
Suppressor Type
2 Electrode Arrester
DC Spark Over Voltage
600V
Impulse Spark Over Voltage
1400V
Maximum Voltage Rating
60 V
Mounting Type
Socket Mount
Dimensions
8 Dia. x 6.1mm
Depth
8mm
Height
8.5mm
Length
6.1mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1.5pF
Страна на произход
China
€ 817,69
€ 0,818 Each (In a Box of 1000) (ex VAT)
1000
€ 817,69
€ 0,818 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDKSeries
A80-A600X
Suppressor Type
2 Electrode Arrester
DC Spark Over Voltage
600V
Impulse Spark Over Voltage
1400V
Maximum Voltage Rating
60 V
Mounting Type
Socket Mount
Dimensions
8 Dia. x 6.1mm
Depth
8mm
Height
8.5mm
Length
6.1mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1.5pF
Страна на произход
China