TDK Surface Mount Balun Transformer

Номер на артикул на RS: 831-9327Марка: TDK№ по каталога на производителя: ATB3225-75032CT
brand-logo
Преглед на всички в Чип балуни

Технически документи

Спецификации

Brand

TDK

Mounting Type

Surface Mount

Dimensions

3.2 x 2.5 x 2.3mm

Length

3.2mm

Width

2.5mm

Детайли за продукта

TDK Balun Transformers SMD, ATB Series

Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider

Информацията за складовите наличности временно не е налична.

€ 1,66

€ 1,66 Всеки (ex VAT)

TDK Surface Mount Balun Transformer
Изберете тип опаковка

€ 1,66

€ 1,66 Всеки (ex VAT)

TDK Surface Mount Balun Transformer
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,66
10 - 24€ 1,57
25 - 49€ 1,48
50 - 99€ 1,34
100+€ 1,24

Технически документи

Спецификации

Brand

TDK

Mounting Type

Surface Mount

Dimensions

3.2 x 2.5 x 2.3mm

Length

3.2mm

Width

2.5mm

Детайли за продукта

TDK Balun Transformers SMD, ATB Series

Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem

ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider