Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 1.5 A Common mode filter 50mΩ 60V

Номер на артикул на RS: 831-9273Марка: TDK№ по каталога на производителя: ACP3225-102-2P-T000
brand-logo

Технически документи

Спецификации

Brand

TDK

Series

ACP

Impedance

1000 Ω

Test Frequency

100 MHz

DC Resistance

50mΩ

Maximum Current

1.5 A

Dimensions

3.2 x 2.5 x 1.9mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

60V

Termination Style

Surface Mount

Package/Case

3225

Length

3.2mm

Height

1.9mm

Depth

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TDK ACP Series SMD Common Mode Chokes

ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones

TDK SMD Common Mode Chokes

Информацията за складовите наличности временно не е налична.

€ 4,31

€ 0,863 Each (In a Bag of 5) (ex VAT)

TDK 1.5 A Common mode filter 50mΩ 60V
Изберете тип опаковка

€ 4,31

€ 0,863 Each (In a Bag of 5) (ex VAT)

TDK 1.5 A Common mode filter 50mΩ 60V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 0,863€ 4,31
50 - 120€ 0,604€ 3,02
125 - 245€ 0,475€ 2,38
250 - 495€ 0,433€ 2,16
500+€ 0,387€ 1,94

Технически документи

Спецификации

Brand

TDK

Series

ACP

Impedance

1000 Ω

Test Frequency

100 MHz

DC Resistance

50mΩ

Maximum Current

1.5 A

Dimensions

3.2 x 2.5 x 1.9mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

60V

Termination Style

Surface Mount

Package/Case

3225

Length

3.2mm

Height

1.9mm

Depth

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

TDK ACP Series SMD Common Mode Chokes

ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones

TDK SMD Common Mode Chokes