Технически документи
Спецификации
Brand
TDKMaximum dc Current
5A
Package/Case
90V
Length
9mm
Automotive Standard
AEC-Q200
Depth
7mm
Height
4.5mm
Dimensions
9 x 7 x 4.5mm
Shielded
Yes
Maximum DC Resistance
10mΩ
Series
ACM-V
Core Material
Ferrite
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Детайли за продукта
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices
TDK SMD Common Mode Chokes
€ 1,32
€ 1,32 Всеки (ex VAT)
Стандарт
1
€ 1,32
€ 1,32 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDKMaximum dc Current
5A
Package/Case
90V
Length
9mm
Automotive Standard
AEC-Q200
Depth
7mm
Height
4.5mm
Dimensions
9 x 7 x 4.5mm
Shielded
Yes
Maximum DC Resistance
10mΩ
Series
ACM-V
Core Material
Ferrite
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Детайли за продукта
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices