Технически документи
Спецификации
Brand
TDKInductance
340 nH
Series
ACM
Impedance
120 Ω
Test Frequency
100 MHz
DC Resistance
0.22Ω
Maximum Current
370 mA
Dimensions
2 x 1.2 x 1.3mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
50V
Termination Style
Surface Mount
Package/Case
2012
Length
2mm
Height
1.3mm
Maximum Operating Temperature
+85°C
Depth
1.2mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Common Mode Filters, ACM2012/2520/3225/4532
Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products
€ 7,04
€ 0,282 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 7,04
€ 0,282 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,282 | € 7,04 |
125 - 225 | € 0,241 | € 6,01 |
250 - 475 | € 0,212 | € 5,30 |
500 - 1225 | € 0,203 | € 5,07 |
1250+ | € 0,197 | € 4,92 |
Технически документи
Спецификации
Brand
TDKInductance
340 nH
Series
ACM
Impedance
120 Ω
Test Frequency
100 MHz
DC Resistance
0.22Ω
Maximum Current
370 mA
Dimensions
2 x 1.2 x 1.3mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
50V
Termination Style
Surface Mount
Package/Case
2012
Length
2mm
Height
1.3mm
Maximum Operating Temperature
+85°C
Depth
1.2mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Common Mode Filters, ACM2012/2520/3225/4532
Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products