Технически документи
Спецификации
Brand
TDKInductance
1.33 μH
Series
ACM
Impedance
700 Ω
Test Frequency
100 MHz
DC Resistance
6mΩ
Maximum Current
8 A
Dimensions
12 x 11 x 6mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
1211
Length
12mm
Height
6mm
Maximum Operating Temperature
+85°C
Depth
11mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
€ 3,72
€ 1,858 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 3,72
€ 1,858 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,858 | € 3,72 |
20 - 48 | € 1,484 | € 2,97 |
50 - 98 | € 1,303 | € 2,61 |
100 - 198 | € 1,116 | € 2,23 |
200+ | € 1,023 | € 2,04 |
Технически документи
Спецификации
Brand
TDKInductance
1.33 μH
Series
ACM
Impedance
700 Ω
Test Frequency
100 MHz
DC Resistance
6mΩ
Maximum Current
8 A
Dimensions
12 x 11 x 6mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
1211
Length
12mm
Height
6mm
Maximum Operating Temperature
+85°C
Depth
11mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A