TDK-Lambda Switching Power Supply, ZWS30B-15, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

Номер на артикул на RS: 777-5108Марка: TDK-Lambda№ по каталога на производителя: ZWS30B-15
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

105mm

Width

50mm

Depth

26mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

105g

Maximum Temperature

+70°C

Страна на произход

Malaysia

Детайли за продукта

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability

Switch Mode - TDK-Lambda

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,69

€ 43,69 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, ZWS30B-15, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

€ 43,69

€ 43,69 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, ZWS30B-15, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 43,69
5 - 9€ 42,56
10 - 24€ 41,48
25 - 49€ 40,45
50+€ 39,48
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

105mm

Width

50mm

Depth

26mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

105g

Maximum Temperature

+70°C

Страна на произход

Malaysia

Детайли за продукта

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability

Switch Mode - TDK-Lambda

Може да се интересувате от