Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
87.5mm
Width
50mm
Depth
22mm
Efficiency
76 %, 78 %
Minimum Temperature
-10°C
Weight
55g
Maximum Temperature
+70°C
Страна на произход
Malaysia
Детайли за продукта
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability
Switch Mode - TDK-Lambda
€ 43,53
€ 43,53 Всеки (ex VAT)
1
€ 43,53
€ 43,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,53 |
5 - 9 | € 42,23 |
10 - 24 | € 40,92 |
25 - 49 | € 39,62 |
50+ | € 38,32 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
87.5mm
Width
50mm
Depth
22mm
Efficiency
76 %, 78 %
Minimum Temperature
-10°C
Weight
55g
Maximum Temperature
+70°C
Страна на произход
Malaysia
Детайли за продукта
TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies
The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.
30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability