Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6.7A
Power Rating
80W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.9mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series
The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.
Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems
Approvals
IEC, EN, UL, CSA, ANSI, AAMI
Standards
IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1
Switch Mode - TDK-Lambda
€ 55,19
€ 55,19 Всеки (ex VAT)
1
€ 55,19
€ 55,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 55,19 |
5 - 9 | € 53,53 |
10 - 24 | € 51,88 |
25 - 49 | € 50,22 |
50+ | € 48,56 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6.7A
Power Rating
80W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.9mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series
The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.
Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems
Approvals
IEC, EN, UL, CSA, ANSI, AAMI
Standards
IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1 (2nd & 3rd editions)
CE mark Designed to meet IEC/EN/UL/CSA 61010-1, ANSI/AAMI ES60601-1