Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

Номер на артикул на RS: 839-9623Марка: TDK-Lambda№ по каталога на производителя: RWS-50B-5
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

81.5mm

Depth

34mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+70°C

Страна на произход

Malaysia

Детайли за продукта

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI

Approvals

UL/CSA/EN60950-1, CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,63

€ 36,63 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

€ 36,63

€ 36,63 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, RWS-50B-5, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,63
5 - 9€ 35,53
10 - 24€ 34,44
25 - 49€ 33,33
50+€ 32,23
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

81.5mm

Depth

34mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

230g

Maximum Temperature

+70°C

Страна на произход

Malaysia

Детайли за продукта

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI

Approvals

UL/CSA/EN60950-1, CE

Може да се интересувате от