Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
21A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
305mm
Width
127mm
Depth
41mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
2kg
Страна на произход
China
Детайли за продукта
TDK Lambda RFE1000 Series, 1000W Universal Input, Single Output, 1U Front End
Low profile package fits 1U applications
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B
Approvals
UL, CSA
Standards
UL 60950-1, EN 60950-1
€ 570,04
€ 570,04 Всеки (ex VAT)
1
€ 570,04
€ 570,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 570,04 |
5 - 9 | € 552,92 |
10 - 24 | € 535,84 |
25 - 49 | € 518,73 |
50+ | € 501,63 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
21A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
305mm
Width
127mm
Depth
41mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
2kg
Страна на произход
China
Детайли за продукта
TDK Lambda RFE1000 Series, 1000W Universal Input, Single Output, 1U Front End
Low profile package fits 1U applications
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B
Approvals
UL, CSA
Standards
UL 60950-1, EN 60950-1