Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9, 36 V dc
Power Rating
5.64W
Input Voltage Nominal
9 V dc
Output Current
470mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV
Width
11mm
Length
32mm
Railway Approved
No
Series
PXC05
Load Regulation
0.005
Minimum Temperature
-55°C
Medical Approved
No
Efficiency
0.8
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
€ 261,29
€ 261,29 1 Tube of 10 (ex VAT)
1
€ 261,29
€ 261,29 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 261,29 |
5 - 9 | € 253,45 |
10 - 24 | € 245,62 |
25 - 49 | € 237,77 |
50+ | € 229,94 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9, 36 V dc
Power Rating
5.64W
Input Voltage Nominal
9 V dc
Output Current
470mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1.6kV
Width
11mm
Length
32mm
Railway Approved
No
Series
PXC05
Load Regulation
0.005
Minimum Temperature
-55°C
Medical Approved
No
Efficiency
0.8
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China