TDK-Lambda Switching Power Supply, PF-500A-360, 360V dc, 2.1A, 756W, 1 Output, 85 → 265V ac Input Voltage

Номер на артикул на RS: 839-9698Марка: TDK-Lambda№ по каталога на производителя: PF-500A-360
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

360V dc

Output Current

2.1A

Power Rating

756W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

83mm

Width

86mm

Depth

12.7mm

Efficiency

94%

Minimum Temperature

-20°C

Weight

160g

Maximum Temperature

+85°C

Страна на произход

Malaysia

Детайли за продукта

TDK-Lambda, 500W to 1000W PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply, PF-A Series

The TDK Lambda PF Series of Rectifier and Power Factor Correction Modules come with efficiency up to 90%. These encapsulated power supplies are baseplate-cooled products, particularly suited for working in harsh environments. The PF series accepts a wide, universal AC input from 85V to 265V at 47-63Hz and features active power factor correction and an input to output isolation of 3kV for one minute. The PF series of encapsulated power supplies provides a convenient AC-DC solution for applications such as distributed power architectures and customised designs with specific dimensions.

Suitable for use in Custom Power Supplies
Parallel operation
12.7mm low profile
Power Factor corrected (PF)
Supports Global Use
Operation up to 85˚C
Operates in harsh environments

Approvals

UL60950-1, CSA22.2 No.60950-1, EN60950-1, & CE Mark

Standards

UL, CSA, EN, CE Mark

Информацията за складовите наличности временно не е налична.

€ 194,45

€ 194,45 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, PF-500A-360, 360V dc, 2.1A, 756W, 1 Output, 85 → 265V ac Input Voltage

€ 194,45

€ 194,45 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, PF-500A-360, 360V dc, 2.1A, 756W, 1 Output, 85 → 265V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 194,45
5 - 9€ 189,40
10 - 24€ 184,53
25 - 49€ 180,06
50+€ 175,78

Технически документи

Спецификации

Output Voltage

360V dc

Output Current

2.1A

Power Rating

756W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

83mm

Width

86mm

Depth

12.7mm

Efficiency

94%

Minimum Temperature

-20°C

Weight

160g

Maximum Temperature

+85°C

Страна на произход

Malaysia

Детайли за продукта

TDK-Lambda, 500W to 1000W PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply, PF-A Series

The TDK Lambda PF Series of Rectifier and Power Factor Correction Modules come with efficiency up to 90%. These encapsulated power supplies are baseplate-cooled products, particularly suited for working in harsh environments. The PF series accepts a wide, universal AC input from 85V to 265V at 47-63Hz and features active power factor correction and an input to output isolation of 3kV for one minute. The PF series of encapsulated power supplies provides a convenient AC-DC solution for applications such as distributed power architectures and customised designs with specific dimensions.

Suitable for use in Custom Power Supplies
Parallel operation
12.7mm low profile
Power Factor corrected (PF)
Supports Global Use
Operation up to 85˚C
Operates in harsh environments

Approvals

UL60950-1, CSA22.2 No.60950-1, EN60950-1, & CE Mark

Standards

UL, CSA, EN, CE Mark