TDK-Lambda Switching Power Supply, NVM1-1G000-S1-C, 24V dc, 7.5A, 180W, 1 Output, 90 → 264V ac Input Voltage

Номер на артикул на RS: 751-1232Марка: TDK-Lambda№ по каталога на производителя: NVM1-1G000-S1-C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Medical Approved

Yes

Depth

40.6mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

1kg

Страна на произход

United Kingdom

Детайли за продукта

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 208,62

€ 208,62 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, NVM1-1G000-S1-C, 24V dc, 7.5A, 180W, 1 Output, 90 → 264V ac Input Voltage

€ 208,62

€ 208,62 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, NVM1-1G000-S1-C, 24V dc, 7.5A, 180W, 1 Output, 90 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 208,62
5 - 9€ 202,35
10 - 24€ 196,10
25 - 49€ 189,85
50+€ 183,58
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

7.5A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Medical Approved

Yes

Depth

40.6mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

1kg

Страна на произход

United Kingdom

Детайли за продукта

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda

Може да се интересувате от