TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →

Номер на артикул на RS: 200-190Марка: TDK-Lambda№ по каталога на производителя: NV1-453TT
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

3.3 V dc, 5 V dc

Output Current

1 A, 5 A, 15 A, 25 A

Power Rating

175W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Medical Approved

Yes

Depth

1.25in

Minimum Temperature

0°C

Weight

250g

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

175-180W, Universal Input, 3x5 inch, Single & Multi Outputs, NV175 Series

Miniature size 3x5 inch, high power density
Low profile, fits 1U applications
No minimum load
Up to 90% efficiency
Adjustable output voltage on outputs 1, 2 and 3
Medical safety approved to EN 60601-1
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B (as per CISPR.22)
Remote sense on outputs 1 & 2
Short circuit and over voltage and over temperature protection

Approvals

UL recognised component for US, CSA

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Switch Mode - TDK-Lambda

Информацията за складовите наличности временно не е налична.

€ 256,54

€ 256,54 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →

€ 256,54

€ 256,54 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, NV1-453TT, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W, Quad Output, 90 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 256,54
5 - 9€ 248,85
10 - 24€ 241,15
25 - 49€ 233,46
50+€ 225,75

Технически документи

Спецификации

Output Voltage

3.3 V dc, 5 V dc

Output Current

1 A, 5 A, 15 A, 25 A

Power Rating

175W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Medical Approved

Yes

Depth

1.25in

Minimum Temperature

0°C

Weight

250g

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

175-180W, Universal Input, 3x5 inch, Single & Multi Outputs, NV175 Series

Miniature size 3x5 inch, high power density
Low profile, fits 1U applications
No minimum load
Up to 90% efficiency
Adjustable output voltage on outputs 1, 2 and 3
Medical safety approved to EN 60601-1
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B (as per CISPR.22)
Remote sense on outputs 1 & 2
Short circuit and over voltage and over temperature protection

Approvals

UL recognised component for US, CSA

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Switch Mode - TDK-Lambda