TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Номер на артикул на RS: 680-2739Марка: TDK-Lambda№ по каталога на производителя: LS35-24
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.5A

Power Rating

35W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.9in

Width

3.2in

Depth

1.4in

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

270g

Страна на произход

China

Детайли за продукта

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Информацията за складовите наличности временно не е налична.

€ 27,35

€ 27,35 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 27,35

€ 27,35 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, LS35-24, 24V dc, 1.5A, 35W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,35
5 - 9€ 26,53
10 - 24€ 25,71
25 - 49€ 24,89
50+€ 24,07

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.5A

Power Rating

35W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

3.9in

Width

3.2in

Depth

1.4in

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

270g

Страна на произход

China

Детайли за продукта

19 to 150W, Universal Input, Single Output, LS Series

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B

Approvals

UL recognised component

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda