TDK-Lambda Switching Power Supply, LS25-5, 5V dc, 5A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input

Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
3.1in
Width
2in
Depth
1.1in
Efficiency
79%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
170g
Страна на произход
China
Детайли за продукта
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
€ 20,78
€ 20,78 Всеки (ex VAT)
1
€ 20,78
€ 20,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,78 |
5 - 9 | € 20,20 |
10 - 24 | € 19,64 |
25 - 49 | € 19,13 |
50+ | € 18,65 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
3.1in
Width
2in
Depth
1.1in
Efficiency
79%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
170g
Страна на произход
China
Детайли за продукта
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1