Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 273 V dc, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Страна на произход
China
Детайли за продукта
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Switch Mode - TDK-Lambda
€ 42,36
€ 42,36 Всеки (ex VAT)
1
€ 42,36
€ 42,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 42,36 |
5 - 9 | € 40,24 |
10 - 24 | € 38,11 |
25 - 49 | € 36,01 |
50+ | € 33,93 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 273 V dc, 88 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
700g
Страна на произход
China
Детайли за продукта
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Approvals
UL recognised component
Standards
UL 60950-1, EN 60950-1, IEC 60950-1