TDK-Lambda Switching Power Supply, KWS15A-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

Номер на артикул на RS: 124-4729Марка: TDK-Lambda№ по каталога на производителя: KWS15A-24Distrelec Article No.: 30118329
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

700mA

Power Rating

16.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

25.4mm

Depth

24mm

Efficiency

85%

Minimum Temperature

-10°C

Weight

60g

Maximum Temperature

+85°C

Distrelec Product Id

30118329

Страна на произход

Japan

Детайли за продукта

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

Информацията за складовите наличности временно не е налична.

€ 36,01

€ 36,01 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, KWS15A-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 V

€ 36,01

€ 36,01 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, KWS15A-24, 24V dc, 700mA, 16.8W, 1 Output, 120 → 370 V dc, 85 → 265 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,01
5 - 9€ 35,07
10 - 24€ 34,17
25 - 49€ 33,34
50+€ 32,55

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

700mA

Power Rating

16.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

25.4mm

Depth

24mm

Efficiency

85%

Minimum Temperature

-10°C

Weight

60g

Maximum Temperature

+85°C

Distrelec Product Id

30118329

Страна на произход

Japan

Детайли за продукта

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950