TDK-Lambda Switching Power Supply, KMS15A-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Номер на артикул на RS: 124-4734Марка: TDK-Lambda№ по каталога на производителя: KMS15A-5Distrelec Article No.: 30118306
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

2.07mm

Width

27.5mm

Medical Approved

Yes

Depth

23.5mm

Maximum Temperature

+85°C

Weight

59g

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Lambda Encapsulated PCB Power Supply - KMS Series

TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.


Features and Benefits

PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).

Typical Applications

Portable medical equipment.
General low power applications.

€ 44,42

€ 44,42 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, KMS15A-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

€ 44,42

€ 44,42 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, KMS15A-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 44,42
5 - 9€ 43,26
10 - 24€ 42,16
25 - 49€ 41,14
50+€ 40,15

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

2.07mm

Width

27.5mm

Medical Approved

Yes

Depth

23.5mm

Maximum Temperature

+85°C

Weight

59g

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Lambda Encapsulated PCB Power Supply - KMS Series

TDK Lambda KMS series of Encapsulated PCB power supplies offer a small & lightweight solution to medically approved applications. The KM series offer a wide range input, adding flexibility to your application.


Features and Benefits

PCB mounting.
Class II rated, no ground needed.
Wide range input.
Compact & lightweight solution.
Medical safety certified (4k V ac input / output).

Typical Applications

Portable medical equipment.
General low power applications.