TDK-Lambda Switching Power Supply, JWT75-522/A, 5 V dc, ±12 V dc, 4 A, 8 A, 500 mA, 75W, Triple Output, 120 →

Номер на артикул на RS: 338-1778Марка: TDK-Lambda№ по каталога на производителя: JWT75-522/A
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

4 A, 8 A, 500 mA

Power Rating

75W

Number of Outputs

3

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

42mm

Efficiency

72%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

600g

Страна на произход

Malaysia

Детайли за продукта

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 248,00

€ 248,00 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, JWT75-522/A, 5 V dc, ±12 V dc, 4 A, 8 A, 500 mA, 75W, Triple Output, 120 →

€ 248,00

€ 248,00 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, JWT75-522/A, 5 V dc, ±12 V dc, 4 A, 8 A, 500 mA, 75W, Triple Output, 120 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 248,00
5 - 9€ 241,56
10 - 24€ 235,35
25 - 49€ 229,65
50+€ 224,19
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

4 A, 8 A, 500 mA

Power Rating

75W

Number of Outputs

3

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

42mm

Efficiency

72%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

600g

Страна на произход

Malaysia

Детайли за продукта

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Може да се интересувате от