Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
20A
Power Rating
480W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.9in
Width
3.62mm
Depth
6.29in
Efficiency
80%
Minimum Temperature
-10°C
Weight
3kg
Maximum Temperature
+65°C
Детайли за продукта
72 to 480W Universal Input, Single Output, High Surge JWS-P Series
Double peak power ratings during 'power up'
PFC and harmonic correction to EN61000-3-2
MC meets EN55011-A, EN55022-A, FCC-A, VCCI-A
Overvoltage/Overcurrent and thermal protection
Remote sense
Adjustable output voltage ±10%
Supplied complete with cover
De-rates to 60% @ 60°C
Operating temperature range –10°C to 65°C
Standards
EN60950, VDE0160, CSA950, UL1950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
20A
Power Rating
480W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.9in
Width
3.62mm
Depth
6.29in
Efficiency
80%
Minimum Temperature
-10°C
Weight
3kg
Maximum Temperature
+65°C
Детайли за продукта
72 to 480W Universal Input, Single Output, High Surge JWS-P Series
Double peak power ratings during 'power up'
PFC and harmonic correction to EN61000-3-2
MC meets EN55011-A, EN55022-A, FCC-A, VCCI-A
Overvoltage/Overcurrent and thermal protection
Remote sense
Adjustable output voltage ±10%
Supplied complete with cover
De-rates to 60% @ 60°C
Operating temperature range –10°C to 65°C
Standards
EN60950, VDE0160, CSA950, UL1950